DiodesZetex DGD0636S28-13 MOSFET Gate Driver 6, 200 mA, 350 mA, 5V 14-Pin, SO
- RS Stock No.:
- 182-6866
- Mfr. Part No.:
- DGD0636S28-13
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-6866
- Mfr. Part No.:
- DGD0636S28-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Type | CMOS, TTL | |
| Output Current | 200 mA, 350 mA | |
| Supply Voltage | 5V | |
| Pin Count | 14 | |
| Package Type | SO | |
| Fall Time | 60ns | |
| Number of Outputs | 6 | |
| Driver Type | MOSFET | |
| Rise Time | 150ns | |
| Topology | Half Bridge | |
| Number of Drivers | 6 | |
| Bridge Type | Half Bridge | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Type CMOS, TTL | ||
Output Current 200 mA, 350 mA | ||
Supply Voltage 5V | ||
Pin Count 14 | ||
Package Type SO | ||
Fall Time 60ns | ||
Number of Outputs 6 | ||
Driver Type MOSFET | ||
Rise Time 150ns | ||
Topology Half Bridge | ||
Number of Drivers 6 | ||
Bridge Type Half Bridge | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
Three Floating High-Side Drivers in Bootstrap Operation to 100V
200mA Source / 350mA Sink Output Current Capability
Outputs Tolerant to Negative Transients, dV/dt Immune
Logic Input 3.3V Capability
Internal Deadtime of 290ns to Protect MOSFETs
Matched Prop Delay for All Channels
Outputs Out of Phase with Inputs
Schmitt Triggered Logic Inputs
Cross Conduction Prevention Logic
Undervoltage Lockout for All Channels
Overcurrent Protection Shuts Down Drivers
Extended Temperature Range: -40°C to +125°C
Totally Lead-Free
Halogen and Antimony free. Green Device.
Applications
3-Phase Motor Inverter Driver
BLDC Motor Driver
Industrial Motor Inverter – Power Tools, Robotics
General Purpose 3-Phase Inverter
200mA Source / 350mA Sink Output Current Capability
Outputs Tolerant to Negative Transients, dV/dt Immune
Logic Input 3.3V Capability
Internal Deadtime of 290ns to Protect MOSFETs
Matched Prop Delay for All Channels
Outputs Out of Phase with Inputs
Schmitt Triggered Logic Inputs
Cross Conduction Prevention Logic
Undervoltage Lockout for All Channels
Overcurrent Protection Shuts Down Drivers
Extended Temperature Range: -40°C to +125°C
Totally Lead-Free
Halogen and Antimony free. Green Device.
Applications
3-Phase Motor Inverter Driver
BLDC Motor Driver
Industrial Motor Inverter – Power Tools, Robotics
General Purpose 3-Phase Inverter
Related links
- DiodesZetex DGD0636S28-13 MOSFET Gate Driver 6 350 mA SO
- Infineon 6ED2230S12TXUMA1 MOSFET Gate Driver 6 DSO
- DiodesZetex DGD1003FTA-13 MOSFET Gate Driver 2 VDFN
- DiodesZetex DGD0506AM10-13 MOSFET Gate Driver 2 MSOP
- DiodesZetex DGD2181S8-13 MOSFET Gate Driver 2 SO-8
- Infineon IR21364STRPBF 350 mA 24-Pin 20V, SOIC
- Nexperia Dual N/P-Channel MOSFET 350 mA 6-Pin SOT-363 NX3008CBKS,115
- Infineon 6EDL04I06NTXUMA1 MOSFET Gate Driver 6 DSO
