onsemi NCD57200DR2G Gate Driver, 1.9 A 8-Pin 20V, SOIC
- RS Stock No.:
- 202-7296
- Mfr. Part No.:
- NCD57200DR2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€1,835.00
(exc. VAT)
€2,257.50
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.734 | €1,835.00 |
*price indicative
- RS Stock No.:
- 202-7296
- Mfr. Part No.:
- NCD57200DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | General Purpose Driver | |
| Output Current | 1.9A | |
| Pin Count | 8 | |
| Fall Time | 8ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | General Purpose | |
| Rise Time | 13ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type General Purpose Driver | ||
Output Current 1.9A | ||
Pin Count 8 | ||
Fall Time 8ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type General Purpose | ||
Rise Time 13ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCD57200 is a high voltage gate driver with one non-isolated low side gate driver and one galvanic isolated high or low side gate driver. It can directly drive two IGBTs in a half bridge configuration.
Low output voltage drop for enhanced IGBT conduction
Built-in 20 ns minimum pulse width filter (or input noise filter)
