STMicroelectronics L9026-YO-TR, Gate Driver 8 24-Pin 5V, HTSSOP
- RS Stock No.:
- 218-4834
- Mfr. Part No.:
- L9026-YO-TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.20
(exc. VAT)
€16.25
(inc. VAT)
Temporarily out of stock
- Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.64 | €13.20 |
| 50 - 120 | €2.50 | €12.50 |
| 125 + | €2.372 | €11.86 |
*price indicative
- RS Stock No.:
- 218-4834
- Mfr. Part No.:
- L9026-YO-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver Module | |
| Pin Count | 24 | |
| Fall Time | 200ns | |
| Package Type | HTSSOP | |
| Driver Type | Gate Driver | |
| Number of Outputs | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Number of Drivers | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Series | L9026 | |
| Height | 1.2mm | |
| Length | 7.9mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver Module | ||
Pin Count 24 | ||
Fall Time 200ns | ||
Package Type HTSSOP | ||
Driver Type Gate Driver | ||
Number of Outputs 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Number of Drivers 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Series L9026 | ||
Height 1.2mm | ||
Length 7.9mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics L9026 is an eight-channel IC, with 2 fixed HS drivers and 6 configurable HS/LS drivers designed for Automotive applications (LEDs and Relays) and compatible with resistive, inductive and capacitive loads.
Six Configurable LS/HS drivers
Two High Side drivers
LED mode
Bulb Inrush Mode
Related links
- STMicroelectronics HTSSOP
- STMicroelectronics EVAL-L9026-YO Motor Driver for L9026 for L9026-YO-TR
- Microchip MIC5159YM6-TR, Gate Driver SOT-23 6-Pin
- ROHM BD2310G-TR Gate Driver 1 SSOP
- Microchip MIC4427YM-TR MOSFET Gate Driver 2 SOIC
- Microchip MIC4414YFT-TR Low Side Gate Driver 1 4-Pin Thin QFN (1.2 x 1.2 mm)
- ROHM BD16951EFV-ME2 HTSSOP-B24
- onsemi 32 A 8-Pin 5V, SOIC
