STMicroelectronics L9026-YO-TR, Gate Driver 8 24-Pin 5V, HTSSOP

Subtotal (1 reel of 2500 units)*

€4,657.50

(exc. VAT)

€5,727.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.863€4,657.50

*price indicative

RS Stock No.:
218-4833
Mfr. Part No.:
L9026-YO-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Gate Driver Module

Pin Count

24

Fall Time

200ns

Package Type

HTSSOP

Driver Type

Gate Driver

Number of Outputs

8

Minimum Supply Voltage

3.3V

Number of Drivers

8

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

7.9mm

Height

1.2mm

Standards/Approvals

No

Width

4.5mm

Series

L9026

Mount Type

Surface

Automotive Standard

AEC-Q100

The STMicroelectronics L9026 is an eight-channel IC, with 2 fixed HS drivers and 6 configurable HS/LS drivers designed for Automotive applications (LEDs and Relays) and compatible with resistive, inductive and capacitive loads.

Six Configurable LS/HS drivers

Two High Side drivers

LED mode

Bulb Inrush Mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy