Infineon, IGBT, 4 A 8-Pin 22V, PG-DSO-8
- RS Stock No.:
- 244-1575
- Mfr. Part No.:
- 2EDN7424FXTMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-1575
- Mfr. Part No.:
- 2EDN7424FXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Package Type | PG-DSO-8 | |
| Fall Time | 10ns | |
| Driver Type | IGBT | |
| Minimum Supply Voltage | 22V | |
| Maximum Supply Voltage | 22V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DIN EN 60747-5-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Output Current 4A | ||
Pin Count 8 | ||
Package Type PG-DSO-8 | ||
Fall Time 10ns | ||
Driver Type IGBT | ||
Minimum Supply Voltage 22V | ||
Maximum Supply Voltage 22V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DIN EN 60747-5-2 | ||
Automotive Standard No | ||
The Infineon Fast Dual Channel 4 A Low-Side Gate Driver 4 is an advanced dual-channel driver. It is suited to drive logic and normal level MOSFETs and supports OptiMOSTM, CoolMOSTM, Standard Level MOSFETs, Super junction MOSFETs, as well as IGBTs and GaN Power devices. The control and enable inputs are LV-TTL compatible (CMOS 3.3 V) with an input voltage range up to +22V. 4.2 V (Under Voltage Lock Out) options ensure instant MOSFET and GaN protection under abnormal conditions, Under such circumstances, this UVLO mechanism provides crucial independence from whether and when other supervisors circuitries detect abnormal conditions, Each of the two outputs is able to sink and source 4 A currents utilizing a true rail-to rail stage.
Highly efficient SMPS
1 ns channel-to-channel propagation delay accuracy
Two independent 4 A channels
Ease system-design upgrades
Qualified for industrial grade applications
Related links
- Infineon 2EDN7424FXTMA1 4 A 8-Pin 22V, PG-DSO-8
- Infineon XDPL8105XUMA1 PG-DSO-8-59
- Infineon 1EDI20I12MFXUMA1 6 A 8-Pin 18V, PG-DSO-8
- Infineon 1EDI60I12AFXUMA1 6 A 8-Pin 17V, PG-DSO-8
- Infineon TLE42994GXUMA3, Voltage Regulator 45V PG-DSO-8 8-Pin
- Infineon 1EDI40I12AFXUMA1 10 A 8-Pin, PG-DSO-8
- Infineon 1ED3121MU12HXUMA1 14 A 8-Pin 5V, PG-DSO-8
- Infineon TLE9351SJXTMA1 8-Pin PG-DSO-8
