Infineon 2ED4820EMXUMA2 MOSFET Gate Driver, 4 mA 24-Pin 70V, TSDSO-24
- RS Stock No.:
- 248-3066
- Mfr. Part No.:
- 2ED4820EMXUMA2
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€6,999.00
(exc. VAT)
€8,610.00
(inc. VAT)
Temporarily out of stock
- Shipping from 27 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €2.333 | €6,999.00 |
*price indicative
- RS Stock No.:
- 248-3066
- Mfr. Part No.:
- 2ED4820EMXUMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 4mA | |
| Pin Count | 24 | |
| Package Type | TSDSO-24 | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 70V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 4mA | ||
Pin Count 24 | ||
Package Type TSDSO-24 | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 70V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 2ED4820-EM is a gate driver designed for high current 48 V automotive applications, with powerful gate outputs to drive many MOSFETs in parallel in order to minimize the conduction losses. It supports the back-to-back configuration, both common source and common drain structures, thanks to its two gate outputs. In common source configuration, one gate output can be used to pre-charge highly capacitive loads. The 2ED4820-EM generates the supply for the gate outputs based on an integrated one-stage charge pump with external pump and tank capacitors. Also, it comes with an SPI interface, for easy configuration, diagnosis and control.
Extended supply voltage range is 20 to 70 V and two independent high-side gate driver outputs
1 A pull down, 0.3 A pull up for fast switch off/on
Device control, configuration and diagnostic via SPI
Low supply current in sleep mode IBAT_Q < 5 μA
Related links
- Infineon 2ED4820EMXUMA2 MOSFET Gate Driver TSDSO-24
- Infineon TLE7182EMXUMA1 MOSFET Gate Driver SSOP
- Infineon 6ED2230S12TXUMA1 MOSFET Gate Driver 6 DSO
- Infineon 2ED2410EMXUMA1 1.4 A 24-Pin 58V, PG-TSDSO-24
- Infineon TLD5191ESXUMA1 Programmable 0 V PG-TSDSO-24
- STMicroelectronics LED1642GWXTTR Gate Driver TSSOP-24
- Infineon IR21364STRPBF 350 mA 24-Pin 20V, SOIC
- Infineon IM818SCCXKMA1 MOSFET Gate Driver 24-Pin 18.5V, DIP
