Infineon IRS21867STRPBF, Gate Driver, 4 A 8-Pin 20V, SOIC-8
- RS Stock No.:
- 257-5870
- Mfr. Part No.:
- IRS21867STRPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.92
(exc. VAT)
€12.20
(inc. VAT)
In Stock
- 405 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.984 | €9.92 |
| 25 - 45 | €1.764 | €8.82 |
| 50 - 120 | €1.652 | €8.26 |
| 125 - 245 | €1.524 | €7.62 |
| 250 + | €1.094 | €5.47 |
*price indicative
- RS Stock No.:
- 257-5870
- Mfr. Part No.:
- IRS21867STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver IC | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Fall Time | 18ns | |
| Package Type | SOIC-8 | |
| Driver Type | Gate Driver | |
| Rise Time | 38ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | IRS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver IC | ||
Output Current 4A | ||
Pin Count 8 | ||
Fall Time 18ns | ||
Package Type SOIC-8 | ||
Driver Type Gate Driver | ||
Rise Time 38ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series IRS | ||
Automotive Standard No | ||
The Infineon high and low side driver is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Low VCC operation allows use in battery powered applications. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction.
Floating channel designed for bootstrap operation
Fully operational to +600 V
Tolerant to negative transient voltage, dV/dt immune
Low VCC operation
Under voltage lockout for both channels
33 V and 5 V input logic compatible
Matched propagation delay for both channels
Logic and power ground +/- 5 V offset
Lower di/dt gate driver for better noise immunity
Output source/sink current capability 40 A (Typ)
Related links
- Infineon High Side Gate Driver SOIC-8
- Infineon High Side Gate Driver 2 SOIC-8
- Infineon IR2102SPBF High Side Gate Driver 2 SOIC-8
- Infineon High Side Gate Driver SOIC
- Infineon IRS2005STRPBF High Side Gate Driver SOIC
- Infineon IRS21864STRPBF MOSFET Gate Driver 1 SOIC
- Infineon IRS2186STRPBF MOSFET Gate Driver 1 SOIC
- Infineon MOSFET Gate Driver 1 SOIC
