Infineon IRS21867STRPBF, Gate Driver, 4 A 8-Pin 20V, SOIC-8

Subtotal (1 reel of 2500 units)*

€2,462.50

(exc. VAT)

€3,030.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.985€2,462.50

*price indicative

RS Stock No.:
257-5604
Mfr. Part No.:
IRS21867STRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver IC

Output Current

4A

Pin Count

8

Package Type

SOIC-8

Fall Time

18ns

Driver Type

Gate Driver

Rise Time

38ns

Minimum Supply Voltage

10V

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

IRS

Automotive Standard

No

The Infineon high and low side driver is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Low VCC operation allows use in battery powered applications. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction.

Floating channel designed for bootstrap operation

Fully operational to +600 V

Tolerant to negative transient voltage, dV/dt immune

Low VCC operation

Under voltage lockout for both channels

33 V and 5 V input logic compatible

Matched propagation delay for both channels

Logic and power ground +/- 5 V offset

Lower di/dt gate driver for better noise immunity

Output source/sink current capability 40 A (Typ)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy