Infineon IR2214SSPBF, IGBT 2, 3 A 24-Pin 20V, SSOP-24

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€6.84

(exc. VAT)

€8.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,466 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.84-
10 - 24€6.238%
25 - 49€5.8115%
50 - 99€5.4220%
100 +€5.0626%

*price indicative

Packaging Options:
RS Stock No.:
260-5928
Mfr. Part No.:
IR2214SSPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Output Current

3A

Pin Count

24

Package Type

SSOP-24

Fall Time

7ns

Driver Type

IGBT

Minimum Supply Voltage

20V

Maximum Supply Voltage

20V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

The Infineon EiceDRIVER 1200 V half-bridge gate driver IC with typical 2 A source and 3 A sink currents in SSOP-24 lead package for IGBT discrete and IGBT modules. These drivers feature full short circuit protection by means of power transistor desaturation detection and manage all half-bridge faults by smoothly turning off the unsaturated transistor through the dedicated soft shutdown pin, therefore preventing over-voltages and reducing electromagnetic emissions.

Soft over current shutdown

Matched delay outputs

Undervoltage lockout with hysteresis band

Lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy