Infineon IR2233SPBF MOSFET Gate Driver 6, 500 mA 28-Pin 20V, SOIC-28
- RS Stock No.:
- 260-5929
- Mfr. Part No.:
- IR2233SPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€175.80
(exc. VAT)
€216.22
(inc. VAT)
In Stock
- 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | €7.032 | €175.80 | - |
| 50 - 100 | €6.71 | €167.75 | 4% |
| 125 + | €6.542 | €163.55 | 6% |
*price indicative
- RS Stock No.:
- 260-5929
- Mfr. Part No.:
- IR2233SPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 500mA | |
| Pin Count | 28 | |
| Fall Time | 40ns | |
| Package Type | SOIC-28 | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 20V | |
| Number of Drivers | 6 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 500mA | ||
Pin Count 28 | ||
Fall Time 40ns | ||
Package Type SOIC-28 | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 20V | ||
Number of Drivers 6 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon EiceDRIVER 1200 V three phase gate driver IC with typical 0.25 A source and 0.5 A sink currents in DSO-28 lead package for IGBT Discrete and IGBT modules. An open drain fault signal is provided to indicate that an over current or undervoltage shutdown has occurred. Fault conditions are cleared with the FLT-CLR lead.
Undervoltage lockout for all channels
Independent 3 half bridge driver
Matched propagation delay for all channels
Outputs out of phase with inputs
Lead free
Related links
- Infineon IR2233SPBF MOSFET Gate Driver 6 SOIC-28
- Infineon IR2130PBF MOSFET Gate Driver 6 PDIP
- Infineon IR2130SPBF 500 mA 28-Pin 20V, PDIP
- Infineon 500 mA 28-Pin 20V, PDIP
- Infineon IR2132STRPBF 500 mA 28-Pin 20V, PDIP
- Infineon IR2136STRPBF MOSFET Gate Driver SOIC
- Infineon IR2136SPBF 6 SOIC-28
- Infineon IR2132JPBF 500 mA 44-Pin 20V, PLCC
