Texas Instruments UCC27524D MOSFET Gate Driver 2, 5 A 8-Pin 18V, SOIC
- RS Stock No.:
- 762-0418
- Mfr. Part No.:
- UCC27524D
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.76
(exc. VAT)
€14.47
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
- Plus 820 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €2.352 | €11.76 |
| 25 - 45 | €2.234 | €11.17 |
| 50 - 120 | €2.008 | €10.04 |
| 125 - 245 | €1.814 | €9.07 |
| 250 + | €1.764 | €8.82 |
*price indicative
- RS Stock No.:
- 762-0418
- Mfr. Part No.:
- UCC27524D
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Output Current | 5A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 6ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 7ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Height | 1.5mm | |
| Series | UCC2752 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Output Current 5A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 6ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 7ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Height 1.5mm | ||
Series UCC2752 | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Gallium Nitride MOSFET Gate Drivers, Texas Instruments
A range of high-speed gate drivers from Texas Instruments ideally suited for use with new technology gallium nitride (GaN) MOSFETs.
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments UCC27524D MOSFET Gate Driver 2 SOIC
- onsemi MOSFET Gate Driver 2 SOIC
- onsemi FAN3224TMX MOSFET Gate Driver 2 SOIC
- onsemi FAN3213TMX MOSFET Gate Driver 2 SOIC
- Texas Instruments UCC27714D MOSFET Gate Driver 2 SOIC
- Texas Instruments UCC27524P MOSFET Gate Driver 2 PDIP
- Microchip MOSFET Gate Driver 2 SOIC
- onsemi MOSFET Gate Driver 2 SOIC
