Festo Planetary Gearbox, 5:1 Gear Ratio, 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- RS Stock No.:
- 193-545
- Distrelec Article No.:
- 301-68-704
- Mfr. Part No.:
- EMGA-60-P-G5-SST-57
- Manufacturer:
- Festo
Subtotal (1 unit)*
€660.20
(exc. VAT)
€812.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €660.20 |
*price indicative
- RS Stock No.:
- 193-545
- Distrelec Article No.:
- 301-68-704
- Mfr. Part No.:
- EMGA-60-P-G5-SST-57
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Gear Ratio | 5:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 35.2Nm | |
| Diameter | 60mm | |
| Shaft Diameter | 11mm | |
| Maximum Speed | 13000rpm | |
| Series | EMGA | |
| Standards/Approvals | RoHS | |
| Model Number | 549431 | |
| Efficiency | 98% | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Gear Ratio 5:1 | ||
Product Type Gearbox | ||
Gearbox Type Planetary | ||
Maximum Output Torque 35.2Nm | ||
Diameter 60mm | ||
Shaft Diameter 11mm | ||
Maximum Speed 13000rpm | ||
Series EMGA | ||
Standards/Approvals RoHS | ||
Model Number 549431 | ||
Efficiency 98% | ||
- COO (Country of Origin):
- DE
Festo Gearbox, 5:1 Gear Ratio, 35.2 Nm Maximum Output Torque - EMGA-60-P-G5-SST-57, Numeric Part Number: 549431
This gearbox is designed for precision applications, providing a dependable solution for mechanical power transmission. With a planetary design that enhances efficiency, it is well-suited for automation and industrial contexts where accuracy and performance are important. Compact yet powerful, this gearbox effectively meets the requirements of various electrical and mechanical systems.
Features & Benefits
• High maximum efficiency at 98% reduces energy consumption
• Compact design allows for space-saving installations
• Torsional backlash of only 0.17° improves precision
• Capable of maximum drive speeds up to 13000 rpm
• Maximum output torque of 35.2Nm for various applications
Applications
• Suitable for high-speed machinery in industrial automation
• Ideal for robotics requiring precise motion control
• Used in conveyors for efficient material handling
• Appropriate for drives needing high torque in compact configurations
What is the significance of the gearbox's gear ratio?
The 5:1 gear ratio provides a balanced output speed and torque, facilitating optimal performance across various applications.
Can this gearbox operate within varying temperature conditions?
Yes, it is designed to function effectively within -25°C and 90°C, making it suitable for diverse environments.
What type of motors can be paired with this gearbox?
It can be connected to motors that meet the specified flange sizes, particularly those with a drive shaft dimension of 57A.
How does the torsional backlash affect performance?
The low torsional backlash of 0.17° enhances accuracy in positioning and motion control, crucial for precise applications.
Related links
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 29 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 64 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 45 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 176 Nm Maximum Torque, 7000rpm Maximum Speed
