Festo Planetary Gearbox, 12:1 Gear Ratio, 70 Nm Maximum Torque, 13000rpm Maximum Speed
- RS Stock No.:
- 194-577
- Mfr. Part No.:
- EMGA-60-P-G12-SST-57
- Manufacturer:
- Festo
Subtotal (1 unit)*
€768.53
(exc. VAT)
€945.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €768.53 |
*price indicative
- RS Stock No.:
- 194-577
- Mfr. Part No.:
- EMGA-60-P-G12-SST-57
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Gear Ratio | 12:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 70Nm | |
| Shaft Diameter | 57mm | |
| Diameter | 60mm | |
| Maximum Speed | 13000rpm | |
| Series | EMGA | |
| Standards/Approvals | RoHS-, IP54, VDMA24364-B2-L | |
| Model Number | 8141765 | |
| Efficiency | 96% | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Gear Ratio 12:1 | ||
Product Type Gearbox | ||
Gearbox Type Planetary | ||
Maximum Output Torque 70Nm | ||
Shaft Diameter 57mm | ||
Diameter 60mm | ||
Maximum Speed 13000rpm | ||
Series EMGA | ||
Standards/Approvals RoHS-, IP54, VDMA24364-B2-L | ||
Model Number 8141765 | ||
Efficiency 96% | ||
- COO (Country of Origin):
- DE
Festo Gearbox, 12:1 Gear Ratio, 70 Nm Maximum Output Torque - EMGA-60-P-G12-SST-57, Numeric Part Number: 8141765
This gearbox delivers strong performance across various industrial uses, especially in automation environments. Its planetary design is built to provide high torque output and dependability. The device is ideal for applications requiring precise rotary motion, making it a vital component in mechanical and electrical systems.
Features & Benefits
• High efficiency rated at 96% reduces energy consumption
• Maximum output torque of 70 Nm enhances operational capability
• Torsional backlash of just 0.17° ensures precise positioning
• Compact flange sizes enable compatibility with diverse setups
Applications
• Used in robotic systems for accurate movement control
• Implemented in conveyor systems for effective load management
• Suitable for servo motor with a focus on high efficiency
• Commonly integrated in scenarios requiring substantial torque delivery
• Adapted for use in CNC machines for precise machining operations
What torque specifications can be expected from this device?
It can deliver a maximum output torque of 70 Nm, ensuring robust performance under load.
How does the gearbox handle temperature variations during operation?
The operating temperature range of -25°C to 90°C offers considerable flexibility for effective operation in varied environments.
What is the significance of the torsional backlash measurement?
A torsional backlash of only 0.17° allows for accurate and dependable positioning control, minimising the risk of errors in applications.
Can this gearbox be easily integrated with existing systems?
Yes, its compact flange sizes of 60mm for the gearbox and 57mm for the motor make it suitable for integration with various systems without extensive modifications.
Related links
- Festo Planetary Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 29 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 192 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 32 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Type L Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
