Festo Planetary Gearbox, 5:1 Gear Ratio, 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- RS Stock No.:
- 195-595
- Mfr. Part No.:
- EMGA-60-P-G5-SAS-70
- Manufacturer:
- Festo
Subtotal (1 unit)*
€593.74
(exc. VAT)
€730.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €593.74 |
*price indicative
- RS Stock No.:
- 195-595
- Mfr. Part No.:
- EMGA-60-P-G5-SAS-70
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Gearbox | |
| Gear Ratio | 5:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 35.2Nm | |
| Diameter | 60mm | |
| Shaft Diameter | 70mm | |
| Maximum Speed | 13000rpm | |
| Standards/Approvals | IP54, RoHS-, VDMA24364-B2-L | |
| Series | EMGA | |
| Model Number | 552191 | |
| Efficiency | 98% | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Gearbox | ||
Gear Ratio 5:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 35.2Nm | ||
Diameter 60mm | ||
Shaft Diameter 70mm | ||
Maximum Speed 13000rpm | ||
Standards/Approvals IP54, RoHS-, VDMA24364-B2-L | ||
Series EMGA | ||
Model Number 552191 | ||
Efficiency 98% | ||
- COO (Country of Origin):
- DE
The Festo Gear Unit is engineered to deliver exceptional performance and reliability for a wide range of applications. With its robust planetary gear system, it ensures precise control and efficient power transmission, making it ideal for demanding environments. Featuring an impressive gear unit ratio, it provides the perfect balance of speed and torque, resulting in heightened efficiency during operation. This gear unit is the perfect choice for industries seeking durability and superior performance without compromise.
Compact design enables easy installation in space constrained environments
High efficiency rating ensures reduced energy consumption
Designed to withstand harsh operating conditions with a degree of protection rating
Robust construction guarantees longevity and reduces maintenance needs
Versatile output shaft interface allows for compatibility with various setups
Related links
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 64 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 45 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 29 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 176 Nm Maximum Torque, 7000rpm Maximum Speed
