Festo Planetary Gearbox, 3:1 Gear Ratio, 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- RS Stock No.:
- 194-498
- Mfr. Part No.:
- EMGA-60-P-G3-SAS-55
- Manufacturer:
- Festo
Subtotal (1 unit)*
€566.34
(exc. VAT)
€696.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €566.34 |
*price indicative
- RS Stock No.:
- 194-498
- Mfr. Part No.:
- EMGA-60-P-G3-SAS-55
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Gearbox | |
| Gear Ratio | 3:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 35.2Nm | |
| Shaft Diameter | 55mm | |
| Diameter | 60mm | |
| Overall Length | 106mm | |
| Overall Width | 60mm | |
| Maximum Speed | 13000rpm | |
| Series | EMGA-60-P-G3-SAS-55 | |
| Standards/Approvals | RoHS | |
| Model Number | 552188 | |
| Efficiency | 98% | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Gearbox | ||
Gear Ratio 3:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 35.2Nm | ||
Shaft Diameter 55mm | ||
Diameter 60mm | ||
Overall Length 106mm | ||
Overall Width 60mm | ||
Maximum Speed 13000rpm | ||
Series EMGA-60-P-G3-SAS-55 | ||
Standards/Approvals RoHS | ||
Model Number 552188 | ||
Efficiency 98% | ||
- COO (Country of Origin):
- DE
Festo Gearbox, 3:1 Gear Ratio, 55mm Shaft Diameter - EMGA-60-P-G3-SAS-55, Numeric Part Number: 552188
This gearbox is a planetary type, designed to enhance performance in a variety of industrial applications. With a gear ratio of 3:1, it effectively multiplies torque while ensuring Compact dimensions, including a shaft diameter of 55mm and an overall width and diameter of 60mm. This Advanced gearbox operates at a maximum speed of 13,000 rpm, providing reliable performance for machinery that requires precision and strength.
Features & Benefits
• Robust planetary gear system provides efficient torque transmission
• High-speed capabilities ensure Rapid performance in usage
• Compact design minimises space requirements in machinery
• Durable construction enhances longevity in demanding environments
• Versatile usability across a range of industrial usage
• High-speed capabilities ensure Rapid performance in usage
• Compact design minimises space requirements in machinery
• Durable construction enhances longevity in demanding environments
• Versatile usability across a range of industrial usage
Applications
• Utilised in automation for precise motor control
• Ideal for machines requiring reliable torque multiplication
• Effective in robotics for efficient motion control
• Suitable for assembly lines requiring high-speed operation
• Used with conveyors for smooth material movement
• Ideal for machines requiring reliable torque multiplication
• Effective in robotics for efficient motion control
• Suitable for assembly lines requiring high-speed operation
• Used with conveyors for smooth material movement
What advantages does the planetary design provide in terms of efficiency?
The planetary design allows for better load distribution, which optimises efficiency and reduces wear, resulting in a longer service life and improved performance.
How does the maximum output torque affect performance in heavy-duty applications?
The output torque of 35.2 Nm is Crucial for tasks requiring significant force, enabling the gearbox to handle demanding loads without compromising efficiency or speed.
What considerations should be taken into account regarding installation space?
Given its Compact dimensions of 60mm in diameter and width, it fits easily into tight spaces, making it Ideal for retrofitting into existing systems without extensive modifications.
What is the significance of the high-speed capability of up to 13,000 rpm?
The 13,000 rpm capability allows for fast operation, making it suitable for applications where Rapid response and high throughput are essential for productivity.
Related links
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 45 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 136 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 184 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 640 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 64 Nm Maximum Torque, 13000rpm Maximum Speed
