Festo Planetary Gearbox, 3:1 Gear Ratio, 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- RS Stock No.:
- 196-219
- Mfr. Part No.:
- EMGA-60-P-G3-SAS-70
- Manufacturer:
- Festo
Subtotal (1 unit)*
€593.74
(exc. VAT)
€730.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €593.74 |
*price indicative
- RS Stock No.:
- 196-219
- Mfr. Part No.:
- EMGA-60-P-G3-SAS-70
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Gearbox | |
| Gear Ratio | 3:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 35.2Nm | |
| Diameter | 60mm | |
| Shaft Diameter | 70mm | |
| Maximum Speed | 13000rpm | |
| Series | EMGA-60-P-G3-SAS-70 | |
| Standards/Approvals | VDMA24364-B2-L, RoHS | |
| Model Number | 552190 | |
| Efficiency | 98% | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Gearbox | ||
Gear Ratio 3:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 35.2Nm | ||
Diameter 60mm | ||
Shaft Diameter 70mm | ||
Maximum Speed 13000rpm | ||
Series EMGA-60-P-G3-SAS-70 | ||
Standards/Approvals VDMA24364-B2-L, RoHS | ||
Model Number 552190 | ||
Efficiency 98% | ||
- COO (Country of Origin):
- DE
The Festo Gear Unit redefines efficiency and performance in mechanical applications. Designed with precision engineering, it incorporates a planetary gear system that significantly reduces backlash, ensuring superior torque transmission. With a compact flange size of 60 mm for the gear unit and 70 mm for the motor, it seamlessly integrates into tight spaces while maintaining powerful output capabilities. The durable construction supports extensive operational conditions, allowing it to function optimally within a broad temperature range.
Planetary gear type delivers exceptional torque consistency
Operating temperature adaptability increases application versatility
High efficiency rating minimises energy consumption
Low torsional backlash enhances precision in system performance
Robust output torque capabilities cater to diverse tasks
Durable construction for long term operational reliability
Related links
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 45 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 136 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 184 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 640 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 64 Nm Maximum Torque, 13000rpm Maximum Speed
