Milwaukee M18FHSAG125XPDB-0X M18 Brushless 125 mm 5.5 Ah
- RS Stock No.:
- 224-5580
- Mfr. Part No.:
- M18FHSAG125XPDB-0X
- Manufacturer:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 224-5580
- Mfr. Part No.:
- M18FHSAG125XPDB-0X
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Angle Grinder | |
| Disc Size | 125mm | |
| Switch Type | Paddle Switch | |
| Speed | 9000rpm | |
| Sound Level | 93.98dB | |
| Battery Voltage | 18V | |
| Spindle Size | M14 | |
| Motor Type | Brushless | |
| Number of Batteries | 2 | |
| Battery Capacity | 5.5Ah | |
| Weight | 3.4kg | |
| Series | M18 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Angle Grinder | ||
Disc Size 125mm | ||
Switch Type Paddle Switch | ||
Speed 9000rpm | ||
Sound Level 93.98dB | ||
Battery Voltage 18V | ||
Spindle Size M14 | ||
Motor Type Brushless | ||
Number of Batteries 2 | ||
Battery Capacity 5.5Ah | ||
Weight 3.4kg | ||
Series M18 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Angle Grinder, 125mm Disc size, 9000rpm Speed - M18FHSAG125XPDB-0X
This angle grinder is a high-performance tool designed for heavy-duty applications. Featuring a 125mm disc size and a robust brushless motor, it operates at an impressive 9000rpm, making it suitable for a variety of grinding tasks. The cordless design enhances portability, providing users with flexibility in their work environments.
Features & Benefits
• Nextgen brushless motor delivers consistent power and efficiency
• Anti-vibration side handle minimises user fatigue during extended use
• Dust screen design extends motor life by keeping debris out
Applications
• Used for grinding and finishing tasks in electrical installations
• Ideal for cutting through metal pipes in mechanical projects
• Can be used in fabrication and engineering workshops
How quickly does the disc brake stop the grinder?
The RapidStop™ technology ensures that the disc stops within 2.5 seconds, enhancing user safety during operations and reducing the risk of accidents.
Can this grinder handle demanding applications?
With a powerful 18V battery and advanced technology, it is designed to tackle high-demand grinding tasks while maintaining performance and reliability.
What feature enhances user safety during operation?
The non-lockable paddle switch includes a line-lock-out function which prevents the grinder from starting unexpectedly, ensuring safer use in various environments.
How can I change the grinding disc?
The FIXTEC™ nut allows for quick and tool-free disc changes, making it convenient to switch between different attachments depending on the job requirements.
Related links
- Milwaukee M18 FSAGSVO125X-0X M18 Brushless 125 mm
- Milwaukee M18 FSAG125X-0X M18 FUEL Brushless 125 mm
- Milwaukee M18 FSAGV125XPDB-0X M18 FUEL Brushless 125 mm
- Milwaukee M18 BLSAG125XPD-0 M18 Brushless DC Motor 125 mm 4 Ah
- Milwaukee M18 ONEFSAG115XPDB-552X M18ONEFSAG115XPDB-552X Brushless 115 mm 5.5 Ah
- Milwaukee M18 FSAG125XB-0X FUELTM Brushless 125 mm
- Milwaukee M18 FSAG125XB-502X M18 FUELTM Brushless 125 mm
- Milwaukee M18 ONEFSAG125XPDB-502X M18 FUELTM ONE- KEYTM Brushless 125 mm
