Bosch GWS 9-115 S GWS 9-115 S Brushed 115 mm 450 W
- RS Stock No.:
- 177-9584
- Mfr. Part No.:
- 0601396161
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€142.29
(exc. VAT)
€175.02
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.29 |
*price indicative
- RS Stock No.:
- 177-9584
- Mfr. Part No.:
- 0601396161
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Angle Grinder | |
| Disc Size | 115mm | |
| Speed | 11000rpm | |
| Voltage | 110V | |
| Spindle Size | M14 | |
| Motor Type | Brushed | |
| Power Rating | 450W | |
| Overall Length | 280mm | |
| Cable Length | 280mm | |
| Model Number | GWS 9-115 S | |
| Weight | 1.9kg | |
| Overall Height | 100mm | |
| Standards/Approvals | No | |
| Series | GWS 9-115 S | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Angle Grinder | ||
Disc Size 115mm | ||
Speed 11000rpm | ||
Voltage 110V | ||
Spindle Size M14 | ||
Motor Type Brushed | ||
Power Rating 450W | ||
Overall Length 280mm | ||
Cable Length 280mm | ||
Model Number GWS 9-115 S | ||
Weight 1.9kg | ||
Overall Height 100mm | ||
Standards/Approvals No | ||
Series GWS 9-115 S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch Angle Grinder, M14 Grinding Spindle thread, 450W Power Output - 0601396161
This angle grinder features a rated input power of 900 watts and offers variable no-load speeds from 2,800 to 11,000 rpm. With a compact design and weighing 1.9 kg, it enhances user control and handling. The tool is equipped with a 115mm disc diameter for effective material shaping and cutting.
Features & Benefits
• 900W power enables fast working progress
• Adjustable speed adapts to different materials
• Lightweight design prevents user fatigue
Applications
• Ideal for cutting ferrous and non-ferrous metals
• Suitable for cutting wood and plastic
• Effective for grinding concrete and natural stones
• Handles brushing of coatings and materials
Can the speed be adjusted during operation?
Yes, the tool offers speed selection for optimal results on different materials.
Related links
- Bosch GWS 9-115 S GWS 9-115 S Brushed 115 mm 450 W
- Bosch GWS 14-125S GWS 14-125 S Corded Brushed 22.2mm 1.4 kW
- Bosch GWS 7-115 GWS 7-115 Brushed 115 mm 720 W
- Bosch GWS 750 GWS 750-115 Brushed 115 mm 750 W
- Bosch GWS 750 GWS 750-115 Brushed 115 mm 380 W
- Bosch GWS 7-115 E GWS7-115 Brushed 115 mm 720 W
- Bosch GWS 7-115 GWS7-115 Brushed 115 mm 720 W
- Bosch GWX 9 06017B1060 Brushed 115 mm 900 W
