Milwaukee M18 FSAG125XB-502X M18 FUELTM Brushless 125 mm

Subtotal (1 unit)*

€610.48

(exc. VAT)

€750.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€610.48

*price indicative

RS Stock No.:
260-2115
Mfr. Part No.:
4933478430
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Disc Size

125mm

Product Type

Angle Grinder

Switch Type

Slide Lock-On Switch

Sound Level

93.7dB

Speed

8500rpm

Battery Voltage

18V

Spindle Size

M14

Motor Type

Brushless

Power Rating

1.2kW

Number of Batteries

2

Weight

2.7kg

Standards/Approvals

No

Series

M18 FUELTM

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee M18 fuel 125 mm braking angle grinder with slide switch delivers corded performance similar to a 1200 W grinder and have rapidstop for fastest disc brake in less than 2 seconds and best user protection. Reduced gearhead size and lower angle of battery slot for better balance & ergonomics compared to previous model.

Anti vibration side handle for lower vibration

Integrated FIXTEC system for tool-free wheel change

Slim handle design

Removable dust screen to prevent debris entrance, prolonging motor life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy