Radium RJL-TS 400 W Clear Halogen Lamp R7S, Tubular, 42V, 12 mm
- RS Stock No.:
- 707-210
- Mfr. Part No.:
- 22315979
- Manufacturer:
- Radium
Subtotal (1 unit)*
€23.63
(exc. VAT)
€29.06
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 24 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.63 |
*price indicative
- RS Stock No.:
- 707-210
- Mfr. Part No.:
- 22315979
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Power | 400W | |
| Product Type | Halogen Lamp | |
| Sub Type | Halogen Lamp | |
| Lamp Shape | Tubular | |
| Lamp Base/Socket | R7S | |
| Current | 9.52A | |
| Lamp Finish | Clear | |
| Voltage | 42V | |
| Length | 118mm | |
| Diameter | 12mm | |
| Lifespan | 2000h | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Series | RJL-TS | |
| Luminous Flux | 9000lm | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Power 400W | ||
Product Type Halogen Lamp | ||
Sub Type Halogen Lamp | ||
Lamp Shape Tubular | ||
Lamp Base/Socket R7S | ||
Current 9.52A | ||
Lamp Finish Clear | ||
Voltage 42V | ||
Length 118mm | ||
Diameter 12mm | ||
Lifespan 2000h | ||
Standards/Approvals IEC/EN 60061-1 | ||
Series RJL-TS | ||
Luminous Flux 9000lm | ||
- COO (Country of Origin):
- DE
The Radium Halogen Lamp designed for optimum lighting performance. It features a dual-ended R7s base, making it a versatile lighting solution for various applications. With an impressive luminous flux of 9000 lumens, this lamp provides a brilliant, warm glow with a colour temperature of 3000 K, Ideal for both functional and decorative lighting. Its Ability to be infinitely dimmable allows users to create the perfect atmosphere in any setting. With a lifespan of up to 2000 hours, this energy-efficient lamp is engineered to deliver consistent brightness while saving on electricity consumption, ensuring a reliable and cost-effective lighting option.
Infinitely dimmable for customizable lighting moods
Emits a high luminous flux of 9000 lumens for bright and effective illumination
Achieves a colour rendering index (CRI) of 100, providing true colour representation
Designed with a sleek tubular shape that fits various fixtures effortlessly
Rated energy efficiency labelled as G, balancing quality and consumption
Constructed with a Durable clarity offering additional longevity and performance
Equipped with a standard lifespan of 2000 hours, ensuring lasting use
Lightweight at just 11 grams, offering easy installation and handling
Related links
- Radium RJH-TS 120 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 48 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 80 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 785 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TSK 120 W Clear Halogen Lamp R7S 240V, 12 mm
- Radium RJH-TS 1.59 kW Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 2 kW Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 1 kW Clear Halogen Lamp R7S 230V, 12 mm
