Stanley Steel Head Club Hammer with Rubber Handle, 700 g
- RS Stock No.:
- 555-835
- Mfr. Part No.:
- STHT0-54127
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€29.09
(exc. VAT)
€35.78
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.09 |
*price indicative
- RS Stock No.:
- 555-835
- Mfr. Part No.:
- STHT0-54127
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Club Hammer | |
| Hammer Type | Claw Hammer | |
| Head Weight | 700g | |
| Head Material | Steel | |
| Handle Material | Rubber | |
| Overall Length | 315mm | |
| Standards/Approvals | ASME B107.400 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Club Hammer | ||
Hammer Type Claw Hammer | ||
Head Weight 700g | ||
Head Material Steel | ||
Handle Material Rubber | ||
Overall Length 315mm | ||
Standards/Approvals ASME B107.400 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Club Fiberglass Hammer with an oversized fibreglass handle for added strength and durability. Features overstrike protection for toughness in high-impact areas. The epoxy bonded head ensures a secure connection to prevent separation during regular use.
Extended grip improves swing energy and better ergonomics
Bi-material grip for comfort and ridged for antislip
Related links
- Stanley Steel Head Claw Hammer with Rubber Handle, 700 g
- Stanley Steel Head Brick Hammer with Rubber Handle, 700 g
- Stanley Carbon Steel Head Club Hammer with Fibreglass Handle, 1.5 kg
- Stanley Carbon Steel Head Club Hammer with Fibreglass Handle, 1 kg
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 750 g
- Stanley Steel Head DIN Hammer with Fibreglass Handle, 200 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 800 g
- Stanley Steel Head Electrician Hammer with Fibreglass Handle, 200 g
