Stanley Steel Head Brick Hammer with Rubber Handle, 700 g

Subtotal (1 unit)*

€32.31

(exc. VAT)

€39.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.31

*price indicative

RS Stock No.:
562-074
Mfr. Part No.:
1-51-039
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Hammer Type

Claw Hammer

Product Type

Brick Hammer

Head Weight

700g

Head Material

Steel

Handle Material

Rubber

Overall Length

315mm

Head Width

45mm

Standards/Approvals

ASME B107.400

RoHS Status: Exempt

COO (Country of Origin):
TW
The DeWALT Brick Tubular Steel Hammer is essential for masonry tasks, ideal for builders and landscapers. Designed for splitting stone and brick, with a chisel side for scoring and chipping materials like cement. Features a fully heat-treated carbon steel head for strength and safety, and a soft grip ergonomic handle for comfort.

5 ton force fit head to handle assembly for improved safety

Fully heat treated carbon steel head for strength, durability and safety

Sharp chisel edge for cutting bricks and slate

Soft grip ergonomic handle for comfort and grip

Steel handle with neoprene grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy