Gedore Forged Alloy Head Chipping Hammer with Ash Handle, 500 g

Image representative of range

Subtotal (1 unit)*

€20.90

(exc. VAT)

€25.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.90

*price indicative

RS Stock No.:
602-608
Mfr. Part No.:
8586680
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Hammer Type

Engineer Hammer

Product Type

Chipping Hammer

Head Weight

500g

Head Material

Forged Alloy

Handle Material

Ash

Overall Length

320mm

Standards/Approvals

DIN 5111

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Engineers' hammer is a meticulously crafted tool designed for precision and durability in various engineering applications. Featuring a robust forged hammer head MADE from high-quality materials, it ensures effective striking power for both professional and DIY projects. Whether working with dense materials or undertaking intricate tasks, this hammer stands out with its exceptional balance and comfortable grip, making it a staple in any toolkit. Designed for ease of use with a shaft available in either ash or hickory, it measures 320 mm in handle length, allowing for optimal leverage and control. This versatile hammer not only meets the stringent standards set by DIN 1041 but also embodies the quality and craftsmanship synonymous with The Gedore Brand.

Forged hammer head enhances durability and striking power

Available with a choice of ash or hickory handle for comfort and grip

Shaft length of 320 mm provides excellent leverage for varied tasks

Standard compliant with DIN 1041, ensuring reliability and performance

Weight of 500 g aids in delivering powerful strikes with precision

Suitable for both professional tasks and home DIY projects

Tapered collar design on head protection enhances safety during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy