Avit Steel Head Sledge Hammer with Wood Handle, 3.17 kg

Image representative of range

Subtotal (1 unit)*

€48.35

(exc. VAT)

€59.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.35

*price indicative

RS Stock No.:
794-662
Mfr. Part No.:
AV03030
Manufacturer:
Avit
Find similar products by selecting one or more attributes.
Select all

Brand

Avit

Product Type

Sledge Hammer

Hammer Type

Sledge Hammer

Head Weight

3.17kg

Non-Sparking

No

Head Material

Steel

Handle Material

Wood

Overall Length

710mm

RoHS Status: Exempt

COO (Country of Origin):
IN
The Avit Sledge hammer is a robust tool designed for high-impact applications, making it essential for construction and demolition tasks where strength is paramount.

Hardened forged steel head ensures durability and superior strength

Tough hickory shaft allows for efficient high-impact performance

Total length of 710 mm provides optimal leverage and control

Ideal for tackling challenging materials with ease

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy