Avit Steel Head Sledge Hammer with Wood Handle, 4.53 kg
- RS Stock No.:
- 794-663
- Mfr. Part No.:
- AV03031
- Manufacturer:
- Avit
Subtotal (1 unit)*
€58.31
(exc. VAT)
€71.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.31 |
*price indicative
- RS Stock No.:
- 794-663
- Mfr. Part No.:
- AV03031
- Manufacturer:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Product Type | Sledge Hammer | |
| Hammer Type | Sledge Hammer | |
| Head Material | Steel | |
| Head Weight | 4.53kg | |
| Non-Sparking | No | |
| Handle Material | Wood | |
| Overall Length | 900mm | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Product Type Sledge Hammer | ||
Hammer Type Sledge Hammer | ||
Head Material Steel | ||
Head Weight 4.53kg | ||
Non-Sparking No | ||
Handle Material Wood | ||
Overall Length 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Avit Sledge hammer is designed for high-impact applications, featuring a robust construction to facilitate effective demolition tasks and heavy-duty striking.
Hardened forged steel head ensures strength and durability
Tough hickory shaft provides enhanced performance during high-impact tasks
Total length of 900 mm offers optimal leverage and control
1-year warranty covers defective materials or workmanship
Related links
- Avit Steel Head Sledge Hammer with Wood Handle, 3.17 kg
- Avit Steel Head Sledge Hammer with Wood Handle, 6.35 kg
- Picard Alloy Steel Head Sledge Hammer with Hickory Wood Handle, 3000 g
- SAM Stainless Steel Head Sledge Hammer with Wood Handle, 375 g
- BETA Steel Head Sledge Hammer with Fibreglass Handle, 4 kg
- Bahco Stainless Steel Head Sledge Hammer with Fibreglass Handle, 1 kg
- BETA Steel Head Sledge Hammer with Fibreglass Handle, 3 kg
- BETA Steel Head Sledge Hammer with Fibreglass Handle, 5 kg
