Halder Plastic Head Sledge Hammer with Hickory Wood Handle, 3.17 kg
- RS Stock No.:
- 269-3958
- Mfr. Part No.:
- HA3027081
- Manufacturer:
- Halder
Subtotal (1 unit)*
€137.77
(exc. VAT)
€169.46
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.77 |
*price indicative
- RS Stock No.:
- 269-3958
- Mfr. Part No.:
- HA3027081
- Manufacturer:
- Halder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halder | |
| Hammer Type | Sledge Hammer | |
| Product Type | Sledge Hammer | |
| Head Weight | 3.17kg | |
| Head Material | Plastic | |
| Handle Material | Hickory Wood | |
| Overall Length | 175mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Halder | ||
Hammer Type Sledge Hammer | ||
Product Type Sledge Hammer | ||
Head Weight 3.17kg | ||
Head Material Plastic | ||
Handle Material Hickory Wood | ||
Overall Length 175mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Halder SUPERCRAFT Sledge Hammer offers an insert combination of rubber composition / superplastic which is an indispensable companion for a large number of applications and is top-selling combination. The cast iron housing with integrated handle protection sleeve provide excellent break resistance.
Ultra durable handle
Great savings in cost and resources
Related links
- Halder Plastic Head Sledge Hammer with Hickory Wood Handle, 5.35 kg
- Avit Steel Head Sledge Hammer with Wood Handle, 3.17 kg
- Gedore Forged Alloy Head Sledge Hammer with Hickory Wood Handle, 3 kg
- Picard Alloy Steel Head Sledge Hammer with Hickory Wood Handle, 3 kg
- SAM Sledge Hammer with Hickory Wood Handle, 4 kg
- Avit Steel Head Sledge Hammer with Wood Handle, 4.53 kg
- Avit Steel Head Sledge Hammer with Wood Handle, 6.35 kg
- Facom Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 7.3 kg
