Teng Tools Steel Head Body Working Hammer with Hickory Handle, 468 g
- RS Stock No.:
- 810-357
- Mfr. Part No.:
- HMBH03
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€64.13
(exc. VAT)
€78.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.13 |
*price indicative
- RS Stock No.:
- 810-357
- Mfr. Part No.:
- HMBH03
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Body Working Hammer | |
| Hammer Type | Engineer Hammer | |
| Head Weight | 468g | |
| Head Material | Steel | |
| Handle Material | Hickory | |
| Overall Length | 325mm | |
| Head Width | 32.5mm | |
| Standards/Approvals | FSC | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Body Working Hammer | ||
Hammer Type Engineer Hammer | ||
Head Weight 468g | ||
Head Material Steel | ||
Handle Material Hickory | ||
Overall Length 325mm | ||
Head Width 32.5mm | ||
Standards/Approvals FSC | ||
- COO (Country of Origin):
- TW
The Teng Tools body working hammer features a round crown face and square milled design, Ideal for precision metalwork. Crafted for durability, its perfect for professionals requiring a reliable tool in automotive and engineering settings.
Forged alloy steel head enhances durability
Mirror polished face ensures optimal metal contact
Traditional hickory handle delivers a classic finish
Lightweight design at just 468g for ease of use
Face diameter of 32.5mm suitable for a variety of tasks
Designed for both automotive and maintenance professionals
Related links
- Teng Tools Alloy Steel Head Body Working Hammer with Hickory Handle, 419 g
- BETA Plastic Head Body Working Hammer, 340 g
- Picard Alloy Steel Head Club Hammer with Hickory Wood Handle, 1 kg
- BETA Body Working Hammer with Wood Handle, 392 g
- BETA Body Working Hammer with Wood Handle, 450 g
- Picard Alloy Steel Head Machinist Hammer with Hickory Wood Handle, 300 g
- Picard Alloy Steel Head Club Hammer with Hickory Wood Handle, 1.25 kg
- Picard Alloy Steel Head Sledge Hammer with Hickory Wood Handle, 3 kg
