BETA Plastic Head Body Working Hammer, 340 g
- RS Stock No.:
- 234-5460
- Mfr. Part No.:
- 1360/K6
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5460
- Mfr. Part No.:
- 1360/K6
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Body Working Hammer | |
| Head Material | Plastic | |
| Head Weight | 340g | |
| Non-Sparking | No | |
| Overall Length | 320mm | |
| Head Width | 34mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Body Working Hammer | ||
Head Material Plastic | ||
Head Weight 340g | ||
Non-Sparking No | ||
Overall Length 320mm | ||
Head Width 34mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Aluminium hammer with flat, round face, interchangeable plastic pins and centre punch. It is designed to meet any application, from chiselling to demolition. The product supplied with 4 plastic pins, 1 punch, adjustable in 2 different lengths and
Length 320mm
Diameter 34mm
Related links
- BETA Plastic Head Ball-Pein Hammer with Plastic Handle, 290 g
- Teng Tools Alloy Steel Head Body Working Hammer with Hickory Handle, 419 g
- Teng Tools Alloy Steel Head Body Working Hammer with Hickory Handle, 468 g
- BETA Plastic Head Dead Blow Hammer with Steel Handle, 796 g
- BETA Body Working Hammer with Wood Handle, 392 g
- BETA Body Working Hammer with Wood Handle, 450 g
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 340 g
- Facom Steel Head Chipping Hammer with Hickory Wood Handle, 340 g
