Teng Tools Hammer Set, 2.659 kg
- RS Stock No.:
- 810-444
- Mfr. Part No.:
- TTPSAD
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€269.88
(exc. VAT)
€331.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €269.88 |
*price indicative
- RS Stock No.:
- 810-444
- Mfr. Part No.:
- TTPSAD
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hammer Set | |
| Hammer Type | Engineer Hammer | |
| Head Weight | 2.659kg | |
| Overall Length | 54mm | |
| Head Width | 570mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hammer Set | ||
Hammer Type Engineer Hammer | ||
Head Weight 2.659kg | ||
Overall Length 54mm | ||
Head Width 570mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools bodywork hammer set offers a selection of five hammers Ideal for use in automotive body shops or metalworking. Organised in a practical tool tray module size TT4, it is designed for professionals.
Includes five specialised bodyworking hammers for versatility
Organised in a Compact tool tray for efficient storage
Manufactured in Taiwan ensuring high-quality craftsmanship
Net weight of 2659 grams enhances durability in demanding tasks
Features a selection of hammer types tailored for common bodywork applications
Related links
- Teng Tools Engineer Hammer with Rubber Handle, 500 g
- Teng Tools Engineer Hammer with Rubber Handle, 300 g
- Teng Tools Engineer Hammer with Rubber Handle, 800 g
- Teng Tools Alloy Steel Head Engineer Hammer with Hickory Handle, 468 g
- Teng Tools Alloy Steel Head Engineer Hammer with Hickory Handle, 419 g
- Teng Tools 150 mm Metric Engineer Square
- Teng Tools 200 mm Metric Engineer Square
- Teng Tools 100 mm Metric Engineer Square
