SAM High Carbon Tool Steel Head Sledge Hammer with Bi-Material Handle, 4 kg

Subtotal (1 unit)*

€147.85

(exc. VAT)

€181.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€147.85

*price indicative

RS Stock No.:
221-5062
Mfr. Part No.:
297-22-FB
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Sledge Hammer

Hammer Type

Sledge Hammer

Head Weight

4kg

Head Material

High Carbon Tool Steel

Handle Material

Bi-Material

Overall Length

790mm

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
IT
The SAM Square mallets with forged head Fiberglass handle Product conforms to standard NF ISO 15601 and Insensitive to chemicals, UV and humidity.

Head-handle connection ensured by two-component Araldite®

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy