SAM High Carbon Tool Steel Head Club Hammer with Fibreglass Handle, 950 g
- RS Stock No.:
- 221-5065
- Mfr. Part No.:
- 297-8-FB
- Manufacturer:
- SAM
Subtotal (1 unit)*
€38.18
(exc. VAT)
€46.96
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.18 |
*price indicative
- RS Stock No.:
- 221-5065
- Mfr. Part No.:
- 297-8-FB
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Hammer Type | Lump Hammer | |
| Product Type | Club Hammer | |
| Head Material | High Carbon Tool Steel | |
| Head Weight | 950g | |
| Handle Material | Fibreglass | |
| Overall Length | 252mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Hammer Type Lump Hammer | ||
Product Type Club Hammer | ||
Head Material High Carbon Tool Steel | ||
Head Weight 950g | ||
Handle Material Fibreglass | ||
Overall Length 252mm | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Square mallets with forged head Fiberglass handle Product conforms to standard NF ISO 15601 and Insensitive to chemicals, UV and humidity.
Head-handle connection ensured by two-component Araldite®
Related links
- SAM High Carbon Tool Steel Head Club Hammer with Fibreglass Handle, 1.4 kg
- SAM High Carbon Tool Steel Head Club Hammer with Fibreglass Handle, 1.2 kg
- SAM High Carbon Tool Steel Head Sledge Hammer with Bi-Material Handle, 5 kg
- SAM High Carbon Tool Steel Head Sledge Hammer with Bi-Material Handle, 3 kg
- SAM High Carbon Tool Steel Head Sledge Hammer with Bi-Material Handle, 4 kg
- SAM High Carbon Tool Steel Head Club Hammer with Ash Wood Handle, 1.2 kg
- SAM High Carbon Tool Steel Head Electrician Hammer with Wood Handle, 200 g
- SAM High Carbon Tool Steel Head Riveting Hammer with Wood Handle, 647 g
