SAM Sledge Hammer with Hickory Wood Handle, 4 kg
- RS Stock No.:
- 270-3267
- Mfr. Part No.:
- 297-22
- Manufacturer:
- SAM
Subtotal (1 unit)*
€96.49
(exc. VAT)
€118.68
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.49 |
*price indicative
- RS Stock No.:
- 270-3267
- Mfr. Part No.:
- 297-22
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Hammer Type | Sledge Hammer | |
| Product Type | Sledge Hammer | |
| Head Weight | 4kg | |
| Handle Material | Hickory Wood | |
| Overall Length | 910mm | |
| Head Width | 60mm | |
| Standards/Approvals | NF ISO 15601 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Hammer Type Sledge Hammer | ||
Product Type Sledge Hammer | ||
Head Weight 4kg | ||
Handle Material Hickory Wood | ||
Overall Length 910mm | ||
Head Width 60mm | ||
Standards/Approvals NF ISO 15601 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Sledge hammer is rounded head model forged hammer. It has standing thread and no node with conical handle. The length of the product is 910 mm.
Weight 4000 gram
Height 160 mm
Guarantee O
Related links
- SAM High Carbon Tool Steel Head Sledge Hammer with Bi-Material Handle, 4 kg
- Halder Plastic Head Sledge Hammer with Hickory Wood Handle, 5.35 kg
- Gedore Forged Alloy Head Sledge Hammer with Hickory Wood Handle, 3 kg
- Halder Plastic Head Sledge Hammer with Hickory Wood Handle, 3.17 kg
- Picard Alloy Steel Head Sledge Hammer with Hickory Wood Handle, 3 kg
- SAM Steel Head Sledge Hammer, 400 g
- BETA Steel Head Sledge Hammer with Fibreglass Handle, 4 kg
- SAM High Carbon Tool Steel Head Sledge Hammer with Bi-Material Handle, 5 kg
