SAM High Carbon Tool Steel Head Riveting Hammer with Fibreglass Handle, 2.3 kg

Subtotal (1 unit)*

€40.50

(exc. VAT)

€49.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.50

*price indicative

RS Stock No.:
221-5094
Mfr. Part No.:
310-55TM
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Hammer Type

Riveting Hammer

Product Type

Riveting Hammer

Head Material

High Carbon Tool Steel

Head Weight

2.3kg

Handle Material

Fibreglass

Overall Length

371.5mm

Head Width

55.5mm

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM SAMSOPLUS® riveting hammers Forged head in carbon steel Non-slip material and Ergonomic fiberglass handle.

Finely polished and conical head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy