SAM High Carbon Tool Steel Head Club Hammer with Ash Wood Handle, 1.2 kg
- RS Stock No.:
- 221-5064
- Mfr. Part No.:
- 297-52
- Manufacturer:
- SAM
Subtotal (1 unit)*
€36.21
(exc. VAT)
€44.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.21 |
*price indicative
- RS Stock No.:
- 221-5064
- Mfr. Part No.:
- 297-52
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Club Hammer | |
| Head Weight | 1.2kg | |
| Head Material | High Carbon Tool Steel | |
| Handle Material | Ash Wood | |
| Overall Length | 260mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Club Hammer | ||
Head Weight 1.2kg | ||
Head Material High Carbon Tool Steel | ||
Handle Material Ash Wood | ||
Overall Length 260mm | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Square mallets with forged head Conical ash handle conforms to standard NF ISO 1560.
Conical ash handle
Related links
- SAM High Carbon Tool Steel Head Club Hammer with Fibreglass Handle, 1.2 kg
- SAM High Carbon Tool Steel Head Club Hammer with Fibreglass Handle, 1.4 kg
- SAM High Carbon Tool Steel Head Club Hammer with Fibreglass Handle, 950 g
- SAM High Carbon Tool Steel Head Sledge Hammer with Bi-Material Handle, 5 kg
- SAM High Carbon Tool Steel Head Sledge Hammer with Bi-Material Handle, 3 kg
- SAM High Carbon Tool Steel Head Sledge Hammer with Bi-Material Handle, 4 kg
- SAM High Carbon Tool Steel Head Riveting Hammer with Wood Handle, 1.1 kg
- SAM High Carbon Tool Steel Head Electrician Hammer with Wood Handle, 200 g
