Gedore Copper Head Club Hammer with Hickory Wood Handle, 750 g
- RS Stock No.:
- 602-646
- Mfr. Part No.:
- 8672410
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€125.72
(exc. VAT)
€154.64
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.72 |
*price indicative
- RS Stock No.:
- 602-646
- Mfr. Part No.:
- 8672410
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Hammer Type | Club Hammer | |
| Product Type | Club Hammer | |
| Head Weight | 750g | |
| Head Material | Copper | |
| Handle Material | Hickory Wood | |
| Overall Length | 350mm | |
| Standards/Approvals | DIN 5111 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Hammer Type Club Hammer | ||
Product Type Club Hammer | ||
Head Weight 750g | ||
Head Material Copper | ||
Handle Material Hickory Wood | ||
Overall Length 350mm | ||
Standards/Approvals DIN 5111 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Copper hammer ROTBAND-PLUS is expertly crafted for a multitude of applications, offering precision and performance in one package. Designed as a club shape with an ergonomic hickory handle, it adheres to DIN 5111 standards for reliability and safety. The hammer combines a solid construction of a specially shaped hardened steel sleeve, ensuring a secure bond between the hammer head and the wooden handle. With an overall length of 350mm and a weight that strikes a perfect balance at 1.12kg, this copper hammer is Ideal for those requiring durability alongside optimal functionality in both professional and DIY settings.
Constructed to meet the DIN 5111 standard, ensuring dependability
Hickory handle offers strong grip and reduces shock absorption
Long hardened handle protective steel sleeve enhances durability
Tapered collar and fixing plate provide a secure attachment between head and handle
Article description highlights club shape, optimising focused force application
Related links
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 5000 g
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 1000 g
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 1500 g
- SAM Steel Head Claw Hammer with Ash Wood Handle, 750 g
- CK Carbon Steel Head Club Hammer with Wood Handle, 1500 g
- CK Carbon Steel Head Club Hammer with Wood Handle, 40 oz
- CK Carbon Steel Head Club Hammer with Wood Handle, 64 oz
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 1000 g
