Gedore Copper Head Club Hammer with Hickory Wood Handle, 5 kg

Image representative of range

Subtotal (1 unit)*

€554.93

(exc. VAT)

€682.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€554.93

*price indicative

RS Stock No.:
602-706
Mfr. Part No.:
1985094
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Hammer Type

Club Hammer

Product Type

Club Hammer

Head Material

Copper

Head Weight

5kg

Handle Material

Hickory Wood

Overall Length

800mm

Standards/Approvals

DIN 5111

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Copper hammer ROTBAND-PLUS is expertly designed for precision and effectiveness in various tasks. This robust tool features a hickory handle shaped to enhance grip and comfort, adhering to DIN 5111 standards. Coupled with a long-hardened protective steel sleeve, it ensures durability and safety during use. The clever construction integrates the hammer head and handle into a single, reliable unit, making it an essential asset for professionals and DIY enthusiasts alike. With its optimal weight and balance, this copper hammer is particularly suitable for delicate jobs, ensuring that it delivers the utmost performance without damaging the workpiece.

Club shape design for optimal striking performance

Hickory handle construction offers superior strength and shock absorption

Long hardened protective steel sleeve enhances safety and tool longevity

Integrated hammer head and handle provide exceptional durability

Standard DIN 5111 compliance ensures quality and reliability

Designed to deliver a high price performance ratio, making it a cost effective choice

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy