Facom Planishing Hammer with Hickory Wood Handle, 310 g
- RS Stock No.:
- 236-1397
- Mfr. Part No.:
- 866D.32
- Manufacturer:
- Facom
Subtotal (1 unit)*
€82.84
(exc. VAT)
€101.89
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.84 |
*price indicative
- RS Stock No.:
- 236-1397
- Mfr. Part No.:
- 866D.32
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Planishing Hammer | |
| Hammer Type | Planishing Hammer | |
| Head Weight | 310g | |
| Handle Material | Hickory Wood | |
| Overall Length | 310mm | |
| Head Width | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Planishing Hammer | ||
Hammer Type Planishing Hammer | ||
Head Weight 310g | ||
Handle Material Hickory Wood | ||
Overall Length 310mm | ||
Head Width 35mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 866D series is the shrinking hammer and the overall length of the hammer is the 310 mm and the weight of the hammer is the 310 g. This hammer has 1 round ribbed face, one square smooth face.
Stretching and planishing hammer
Secure handle attachment
Hickory handle
Spare handle and wedge
Related links
- Facom Planishing Hammer with Hickory Wood Handle, 320 g
- Facom Planishing Hammer with Hickory Wood Handle, 430 g
- Facom Dressing Hammer with Hickory Wood Handle, 310 g
- BETA Riveting Hammer with Wood Handle, 310 g
- Facom Steel Head Dinging Hammer with Hickory Wood Handle, 570 g
- SAM Riveting Hammer with Hickory Wood Handle, 60 g
- SAM Carbon Steel Head Riveting Hammer with Hickory Wood Handle
- Bahco Aluminium Bronze Head Chipping Hammer with Fibreglass Handle, 310 g
