Facom Dressing Hammer with Hickory Wood Handle, 310 g
- RS Stock No.:
- 236-1400
- Mfr. Part No.:
- 867D
- Manufacturer:
- Facom
Subtotal (1 unit)*
€85.24
(exc. VAT)
€104.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.24 |
*price indicative
- RS Stock No.:
- 236-1400
- Mfr. Part No.:
- 867D
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Hammer Type | Flat Dresser | |
| Product Type | Dressing Hammer | |
| Head Weight | 310g | |
| Handle Material | Hickory Wood | |
| Overall Length | 295mm | |
| Head Width | 50mm | |
| Standards/Approvals | FACOM 2020 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Hammer Type Flat Dresser | ||
Product Type Dressing Hammer | ||
Head Weight 310g | ||
Handle Material Hickory Wood | ||
Overall Length 295mm | ||
Head Width 50mm | ||
Standards/Approvals FACOM 2020 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 867 is the shrinking dresser with ribbed face and secure handle attachment. The weight of this shrinking dresser is the 310 g.
Finely polished head
Hickory handle
Spare handle and wedge
Related links
- Facom Dressing Hammer with Hickory Wood Handle, 310 g
- Facom Planishing Hammer with Hickory Wood Handle, 310 g
- Facom Dressing Hammer with Hickory Wood Handle, 320 g
- BETA Riveting Hammer with Wood Handle, 310 g
- SAM Carbon Steel Head Riveting Hammer with Hickory Wood Handle
- SAM Riveting Hammer with Hickory Wood Handle, 60 g
- SAM Riveting Hammer with Hickory Wood Handle, 121 g
- SAM Steel Head Dressing Hammer with Hickory Wood Handle, 450 g
