Subtotal (1 unit)*
€37.99
(exc. VAT)
€46.73
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.99 |
*price indicative
- RS Stock No.:
- 459-970
- Mfr. Part No.:
- PC-22-INS
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hand Saw | |
| Blade Length | 550mm | |
| Blade Material | Metal | |
| Blade Thickness | 830μm | |
| Standards/Approvals | No | |
| Material Cut | Mineral Wool, Extruded Polystyrene, Expanded Polystyrene, Cellular Plastic | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hand Saw | ||
Blade Length 550mm | ||
Blade Material Metal | ||
Blade Thickness 830μm | ||
Standards/Approvals No | ||
Material Cut Mineral Wool, Extruded Polystyrene, Expanded Polystyrene, Cellular Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Bahco Hand Saw, 550mm Blade Length, 0.83mm Blade Thickness - PC-22-INS
This hand saw is designed for cutting insulation materials in industrial and workshop environments. It features a thin metal blade tailored for slicing through various foam and Fibre insulation types, providing a controlled cutting action suited to technicians in automation, electronics, electrical and mechanical fields.
Features and Benefits:
• 0.83mm blade thickness reduces material drag and deformation
• Metal blade construction delivers consistent edge integrity during use
• Compatible with mineral wool to maintain clean separation of fibres
• Effective on expanded and extruded polystyrene for precise panel edges
• Suited to cutting cellular plastic while preserving panel surface finish
• Metal blade construction delivers consistent edge integrity during use
• Compatible with mineral wool to maintain clean separation of fibres
• Effective on expanded and extruded polystyrene for precise panel edges
• Suited to cutting cellular plastic while preserving panel surface finish
Applications
• Suitable for trimming mineral wool insulation to fit enclosures
• Ideal for shaping extruded polystyrene (XPS) panels for void filling
• Used for accurate cutting of expanded polystyrene (EPS) panels
• Can be used for on-site modification of cellular plastic components
• Ideal for shaping extruded polystyrene (XPS) panels for void filling
• Used for accurate cutting of expanded polystyrene (EPS) panels
• Can be used for on-site modification of cellular plastic components
What materials will it reliably cut?
It will cut mineral wool, extruded polystyrene, expanded polystyrene and other cellular plastics with consistent performance.
How does the blade material affect longevity?
The metal blade resists Rapid wear during repetitive cuts in soft insulation materials, maintaining cutting performance over extended use.
Is the saw suitable for precision work on foam board insulation?
Yes
the thin blade profile aids in producing tight, accurate edges on foam-board-type insulation.
Will it perform in settings with frequent panel adjustments?
The blades construction supports repeated panel-trimming operations without significant loss of cutting behaviour.
