Subtotal (1 unit)*
€49.32
(exc. VAT)
€60.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.32 |
*price indicative
- RS Stock No.:
- 794-868
- Mfr. Part No.:
- G0923
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Saw Blade Type | Hand Saw | |
| Product Type | Saw | |
| Blade Length | 460mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Saw Blade Type Hand Saw | ||
Product Type Saw | ||
Blade Length 460mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The CK Long pruning saw is designed for efficient cutting, making it Ideal for both professional and home users needing precise garden maintenance tools.
Precision, taper ground, razor Sharp teeth enhance cutting efficiency
Cuts on both push and pull strokes without clogging up
Features a comfortable cushioned handle for better grip
Comes with a robust holster with belt loop for easy carrying
Blade length measures 330 mm for extended reach
Overall knife length is 465 mm, providing ample handling
