Teng Tools 300 mm, 24 TPI Hacksaw
- RS Stock No.:
- 810-213
- Mfr. Part No.:
- 704
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€16.56
(exc. VAT)
€20.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.56 |
*price indicative
- RS Stock No.:
- 810-213
- Mfr. Part No.:
- 704
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Saw Blade Type | Hacksaw | |
| Blade Length | 300mm | |
| Product Type | Hacksaw | |
| Teeth per Inch | 24 | |
| Blade Material | Metal | |
| Standards/Approvals | ISO | |
| Material Cut | Metal | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Saw Blade Type Hacksaw | ||
Blade Length 300mm | ||
Product Type Hacksaw | ||
Teeth per Inch 24 | ||
Blade Material Metal | ||
Standards/Approvals ISO | ||
Material Cut Metal | ||
Handle Material Plastic | ||
- COO (Country of Origin):
- TW
The Teng Tools hacksaw blade holder is expertly designed for efficient cutting, featuring a robust plastic construction and a non-slip handle for enhanced grip during use. It accommodates standard 12 inch hacksaw blades.
Constructed from Durable plastic for reliability
Non-slip handle ensures secure grip during cutting
Compatible with any standard 12 inch hacksaw blades for versatility
Supplied with a TengTools 12 inch hacksaw blade for immediate use
