Teng Tools 300 mm, 24 TPI Hacksaw
- RS Stock No.:
- 832-457
- Mfr. Part No.:
- 701
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€50.02
(exc. VAT)
€61.52
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.02 |
*price indicative
- RS Stock No.:
- 832-457
- Mfr. Part No.:
- 701
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Saw Blade Type | Hacksaw | |
| Blade Length | 300mm | |
| Product Type | Saw | |
| Teeth per Inch | 24 | |
| Blade Material | High Speed Steel | |
| Material Cut | Metal | |
| Handle Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Saw Blade Type Hacksaw | ||
Blade Length 300mm | ||
Product Type Saw | ||
Teeth per Inch 24 | ||
Blade Material High Speed Steel | ||
Material Cut Metal | ||
Handle Material Aluminium | ||
- COO (Country of Origin):
- TW
The Teng Tools hacksaw is a precision cutting tool designed for metal applications, featuring an ergonomic aluminium handle that ensures both comfort and control during use.
Ergonomically designed aluminium handle enhances comfort during prolonged use
Soft rubber grip area provides improved handling and reduces hand fatigue
Equipped with a 12 inch Swedish steel M2 HSS 24 TPI blade for optimal cutting performance
Includes settings for both 45° and 90° cutting angles for versatility
