Stanley 550 mm, 7 TPI JetCut Serration
- RS Stock No.:
- 279-2239
- Mfr. Part No.:
- 2-20-037
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€30.68
(exc. VAT)
€37.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.68 |
*price indicative
- RS Stock No.:
- 279-2239
- Mfr. Part No.:
- 2-20-037
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Blade Length | 550mm | |
| Product Type | Hand Saw | |
| Saw Blade Type | JetCut Serration | |
| Teeth per Inch | 7 | |
| Blade Material | Steel | |
| Blade Thickness | 850μm | |
| Standards/Approvals | No | |
| Material Cut | Plasterboard | |
| Handle Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Blade Length 550mm | ||
Product Type Hand Saw | ||
Saw Blade Type JetCut Serration | ||
Teeth per Inch 7 | ||
Blade Material Steel | ||
Blade Thickness 850μm | ||
Standards/Approvals No | ||
Material Cut Plasterboard | ||
Handle Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Stanley plasterboard special hand saw offers the perfect combination of speed, durability, comfort, precision and control. This saw has triple-bevel serration for optimum cutting speed and efficiency. The serration has also been induction-hardened for
It offers minimum bending when cutting for greater control
Wide finger rest adapts to all hand sizes and cutting styles
