Transcend MTS810M M.2 256 GB Internal SSD Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
245-0033
Mfr. Part No.:
TS256GMTS810M
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Hard Drive Type

SSD

Model

MTS810M

Internal/External

Internal

Form Factor

M.2

Industrial

Yes

Interface

SATA III 6 Gb/S

Capacity

256 GB

Nand Type

MLC

Temperature Range

-0 → +70°C

Dimensions

80 x 22 x 3.58mm

Length

80mm

Width

22mm

Height

3.58mm

Weight

5g

COO (Country of Origin):
TW

Transcend Solid State Drive, 256GB Capacity, SATA III 6 Gb/s Interface - TS256GMTS810M


This solid state drive offers exceptional performance with its compact M.2 form factor, measuring 80mm in length, 22mm in width, and 3.58mm in height. With a capacity of 256GB, it utilises a SATA III 6 GB/s interface, making it ideal for enhancing speed and performance in internal SSDs for laptops and small devices.

Features & Benefits


• Compact 80mm M.2 drive ensures compatibility with small form factors
• High-performance storage with read speeds of up to 550 MB/s
• Enhanced write efficiency with rates of up to 420 MB/s
• MLC NAND SSD technology offers improved data reliability
• Advanced Garbage Collection optimises storage management
• Supports S.M.A.R.T. function for effective health monitoring

Applications


• Used primarily for upgrading ultrabooks and slim notebooks
• Suitable for tablets requiring high-speed internal storage
• Ideal for multimedia demanding rapid data access
• For industrial SSD solutions in space-constrained environments

How does the design of this SSD contribute to its performance?


The slim M.2 form factor allows for faster data transfer rates and is ideal for integration into space-limited environments, ensuring that devices maintain high functionality without compromising on performance.

What type of NAND flash technology is employed in this product?


It employs MLC NAND flash technology, which is recognised for providing enhanced endurance and reliability compared to other types of NAND, allowing it to handle intensive workloads effectively.

What power consumption can be expected when operating this SSD?


During operation, the product consumes approximately 1.82 watts, while in sleep mode, the consumption drops significantly to around 0.28 watts, contributing to overall energy efficiency in devices.

How does it support data management and monitoring?


With features like NCQ and TRIM commands, the SSD ensures optimised data management and improved performance, alongside supporting health monitoring through the S.M.A.R.T. function.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy