Subtotal (1 unit)*
€36.27
(exc. VAT)
€44.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €36.27 |
*price indicative
- RS Stock No.:
- 218-372
- Mfr. Part No.:
- 4932493106
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Style | Cap | |
| Product Type | Cap | |
| Colour | Blue | |
| Standards/Approvals | EN 13758-1 UPF 50 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Style Cap | ||
Product Type Cap | ||
Colour Blue | ||
Standards/Approvals EN 13758-1 UPF 50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Milwaukee BCP BLU cap is designed for sun protection on the worksite. Stay cool and dry with moisture-wicking fabric. The elastic band ensures a better fit, and the cap is available in sizes S/M and L/XL in grey, dark grey, and blue. UV protection with UPF 50+ according to EN 13758-1.
Packaged by 1
Colour Blue
Dimensions L/XL
