Portwest Navy 100% Polyester Beanie
- RS Stock No.:
- 719-405
- Mfr. Part No.:
- HA10NAR
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
€6.73
(exc. VAT)
€8.28
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.73 |
*price indicative
- RS Stock No.:
- 719-405
- Mfr. Part No.:
- HA10NAR
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Style | Beanie | |
| Product Type | Beanie | |
| Colour | Navy | |
| Material | 100% Polyester | |
| Adjustable | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Style Beanie | ||
Product Type Beanie | ||
Colour Navy | ||
Material 100% Polyester | ||
Adjustable No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Fleece Beanie Insulatex Lined Hat is great Value and is essential winter kit. The soft fleece outer has high warmth to weight ratio. The Insulatex soft inner lining protects the head in harsh weather conditions. Its all weather protection is engineered with exceptional fabrics and designs, allowing an easy transition between work and leisure.
Darts for additional shaping
Available in an excellent choice of corporate colours
Related links
- Portwest Navy 100% Polyester Beanie
- Portwest Black 100% Polyester Beanie
- Portwest Navy 100% Polyester
- SURFLEX Black 100% Polyester Beanie
- Portwest Navy 100% Acrylic Knitted Beanie
- Portwest Navy 100% Acrylic Beanie
- Portwest F285 Navy 100% Polyester Unisex Front Zip Windproof Fleece 2XL 2XL
- Portwest F400NAR Navy 100% Polyester Unisex Front Zip Heavy Fleece 6XL
