L-Com HDCAM series, 2 m HDMI Cable, - Male HDMI to Male HDMI, Black
- RS Stock No.:
- 297-542
- Mfr. Part No.:
- HDCAMMZ-2
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€71.30
(exc. VAT)
€87.70
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €71.30 |
| 10 + | €65.38 |
*price indicative
- RS Stock No.:
- 297-542
- Mfr. Part No.:
- HDCAMMZ-2
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | HDMI Cable | |
| Length | 2m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDCAM | |
| Standards/Approvals | IEC 60754, CE, IEC 60332-1, RoHS, IEC 61034, UL STYLE 21551 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type HDMI Cable | ||
Length 2m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDCAM | ||
Standards/Approvals IEC 60754, CE, IEC 60332-1, RoHS, IEC 61034, UL STYLE 21551 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
The L-Com dual HDMI male connectors are designed to facilitate high performance audio and video delivery. This cable is engineered with 19 pin connector technology, ensuring unmatched signal integrity and clarity, crucial for high definition applications. Built with individual shielding for each twisted pair, it significantly reduces interference, marking it as a robust choice for professional settings.
Low smoke zero halogen outer jacket delivers improved safety in critical environments
19 pin connector design enhances compatibility with various devices
Robust build quality ensures longevity and dependable performance
Flexibility in usage makes it suitable for both home and professional setups
Environmentally responsible materials contribute to eco friendly installations
Related links
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- L-Com HDCAM series - Male HDMI to Male, Black
- L-Com HDCAM series - Male HDMI to Male HDMI
- L-Com HD-DVI series - Male HDMI to Male DVI-D, Black
- L-Com CGH series - Male HDMI to Male HDMI
