RS PRO, 5 m HDMI Cable, - Male Unterminated to, Black
- RS Stock No.:
- 740-6676
- Distrelec Article No.:
- 304-04-834
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€68.68
(exc. VAT)
€84.48
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €68.68 |
| 5 - 9 | €65.26 |
| 10 + | €61.81 |
*price indicative
- RS Stock No.:
- 740-6676
- Distrelec Article No.:
- 304-04-834
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 5m | |
| Connector Type A | Unterminated | |
| Connector Gender A | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Cable | ||
Length 5m | ||
Connector Type A Unterminated | ||
Connector Gender A Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
HDMI Ferrule Cable
HDMI connector one end, on the other end cut off and crimping with ferrules on
Related links
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI, Black
- S2CEB HDMI Cord series - Male Unterminated to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Red
- L-Com VHA series - Male HDMI to Male HDMI
