AAVID THERMALLOY Heatsink, Power Semiconductors, 2.46°C/W 50 mm 150 mm 27mm

Image representative of range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€17.54

(exc. VAT)

€21.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€17.54-
10 - 24€16.157%
25 - 49€15.4112%
50 - 99€14.9214%
100 +€13.6822%

*price indicative

RS Stock No.:
712-4437
Mfr. Part No.:
0S506/150/B
Manufacturer:
AAVID THERMALLOY
Find similar products by selecting one or more attributes.
Select all

Brand

AAVID THERMALLOY

For Use With

Power Semiconductors

Product Type

Heatsink

Length

150mm

Width

27mm

Height

50mm

Thermal Resistance

2.46°C/W

Fastening

Clip

Series

THE MAX CLIP SYSTEM

Colour

Black

Finish

Black Anodised

Compatible Package Type

TO-220, Max220, TO-247, Max247, TO-247J, TO-0218

Standards/Approvals

U.S. Patent 5.991.151

Application

Mounting A Semiconductor to The Heatsink

Material

Nickel Plated, Special Spring Steel

The Max Clip System™ OS506 Profile


Clip mounting technology offers high reliability

Economic and manufacturing benefits that replace rivets and screws

Simplified and rapid assembly for mounting a semiconductor to the heatsink

Improved performance with the use of special thermal interface materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy