Facom 9 piece L Metric Hex Key Set, Hex size 1.5 - 2 - 2.5 - 3 - 4 - 5 - 6 - 8 - 10 mm

Subtotal (1 set)*

€31.20

(exc. VAT)

€38.38

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 77 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€31.20

*price indicative

RS Stock No.:
191-911
Mfr. Part No.:
83S.JP9ALPF
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Product Type

Hex Key Set

Number of Pieces

9

Shape

L

Hex Size

1.5 - 2 - 2.5 - 3 - 4 - 5 - 6 - 8 - 10 mm

Short or Long Arm

Extra Long

Non-Sparking

No

End Type

Hex Ball End

Finish

Polished Phosphate

Material

Silicon Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom Hex Key set is a versatile, high-quality toolset designed for tightening or loosening bolts and screws. Featuring a T-shaped hex key, this set is essential for both professionals and DIY users, making it a necessary addition to any toolbox.

Keys seat securely within the fastener eliminating risk of damage or rounding

30° ball head for difficult to access areas

Weighs 350 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy